Laird AA-033-24-22-00-00 technical specifications.
| Height | 138mm |
| Length | 180mm |
| Package Quantity | 1 |
| Series | AA Series |
| Weight | 1lb |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Laird AA-033-24-22-00-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.