Laird AA-100-24-44-00-XX technical specifications.
| Current | 5.6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | Outdoor Cooler |
| Voltage | 24V |
| Weight | 9lb |
| RoHS | Compliant |
Download the complete datasheet for Laird AA-100-24-44-00-XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.