Thermoelectric Assemblies 193W 24VDC 11.3A -40C to+55C NEMA 4
Laird AA-200-24-44-00-XX technical specifications.
| Current | 11.3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | Outdoor Cooler |
| Voltage | 24V |
| Weight | 15lb |
| RoHS | Compliant |
Download the complete datasheet for Laird AA-200-24-44-00-XX to view detailed technical specifications.
No datasheet is available for this part.