Outdoor (IP54-type) versions
Laird AA-200-24-44-LK-XX technical specifications.
| Current | 11.3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | Outdoor Cooler |
| Voltage | 24V |
| Weight | 15lb |
| RoHS | Compliant |
Download the complete datasheet for Laird AA-200-24-44-LK-XX to view detailed technical specifications.
No datasheet is available for this part.