Laird AB450 technical specifications.
| Gain | 0dB |
| Max Power Dissipation | 200W |
| Mount | Base |
| Number of Bands | 1 |
| Packaging | Bulk |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird AB450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.