Laird AC4424-10 technical specifications.
| Package/Case | Module |
| Current - Receiving | 85mA |
| Current - Transmitting | 140mA |
| Data Rate | 288Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 5V |
| Output Power | 10mW |
| Package Quantity | 20 |
| Sensitivity | -90dBm |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Laird AC4424-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.