The Laird AC4490-200A is a UART module designed for operation at frequencies up to 900MHz. It can handle receiving and transmitting currents of up to 68mA and operates within a supply voltage range of 5.5V. The module is suitable for use in temperatures ranging from -40°C to 80°C. It is mounted to a chassis and has a package quantity of 50 units.
Laird AC4490-200A technical specifications.
| Package/Case | Module |
| Current - Receiving | 68mA |
| Current - Transmitting | 68mA |
| Data Rate | 115.2Kbps |
| Frequency | 900MHz |
| Interface | UART |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 5.5V |
| Output Power | 200mW |
| Package Quantity | 50 |
| Sensitivity | -110dBm |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Laird AC4490-200A to view detailed technical specifications.
No datasheet is available for this part.