Laird AC4490LR-200M technical specifications.
| Package/Case | Module |
| Current - Receiving | 68mA |
| Current - Transmitting | 68mA |
| Data Rate | 115.2Kbps |
| Frequency | 900MHz |
| Interface | UART |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 5.5V |
| Output Power | 200mW |
| Package Quantity | 50 |
| Sensitivity | -110dBm |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Laird AC4490LR-200M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.