Laird AC5124-200 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Power | 200mW |
| Weight | 0.705479oz |
| RoHS | Not Compliant |
Download the complete datasheet for Laird AC5124-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.