Laird APG-BTW400 technical specifications.
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | RS-232, USB |
| Logic Function | Transceiver |
| Operating Supply Voltage | 15V |
| Output Power (dBm) | 33dBm |
| Package Quantity | 1 |
| Sensitivity | -106dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird APG-BTW400 to view detailed technical specifications.
No datasheet is available for this part.