Laird B1322N technical specifications.
| Gain | 2.4dB |
| Height | 57inch |
| Max Power Dissipation | 200W |
| Mount | Base |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird B1322N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.