Laird B1322NS technical specifications.
| Mount | Base |
| Number of Bands | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird B1322NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.