Laird B132S technical specifications.
| Type | Omni-Directional |
| Minimum Frequency | 132MHz |
| Maximum Frequency | 525MHz |
| Typical Antenna Gain | 2dB |
| Maximum VSWR | 2.1 |
| Maximum Input Power | 200000mW |
| Impedance | 50Ohm |
| Radiation Hardening | No |
Download the complete datasheet for Laird B132S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.