Laird B1443 technical specifications.
| Type | Coil |
| Minimum Frequency | 144MHz |
| Maximum Frequency | 174MHz |
| Typical Antenna Gain | 3dB |
| Maximum VSWR | 2 |
| Maximum Input Power | 100000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird B1443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.