Laird B4505CN technical specifications.
| Max Power Dissipation | 100W |
| Mount | Base |
| Number of Bands | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird B4505CN to view detailed technical specifications.
No datasheet is available for this part.