Laird B7463 technical specifications.
| Package Diameter (mm) | 36.58 |
| Type | Omni-Directional |
| Minimum Frequency | 746MHz |
| Maximum Frequency | 796MHz |
| Typical Antenna Gain | 3dB |
| Maximum VSWR | 2.1 |
| Maximum Input Power | 200000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird B7463 to view detailed technical specifications.
No datasheet is available for this part.