Laird BTM403 technical specifications.
| Package/Case | Module |
| Data Rate | 300Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 18dBm |
| Package Quantity | 25 |
| Packaging | Tray |
| Sensitivity | -87dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird BTM403 to view detailed technical specifications.
No datasheet is available for this part.