Laird BTM404 technical specifications.
| Package/Case | Module |
| Data Rate | 300Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 17dBm |
| Package Quantity | 25 |
| Packaging | Tray |
| Sensitivity | -85dBm |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Laird BTM404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
