Laird BTM442 technical specifications.
| Package/Case | Module |
| Data Rate | 2.1Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Laird BTM442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
