Laird C144/440CRO technical specifications.
| Gain | 5dB |
| Mount | Base |
| Number of Bands | 2 |
| Packaging | Bulk |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird C144/440CRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.