Laird C5-9134 technical specifications.
| Length | 300mm |
| Material | Silicone |
| Thickness | 1.5mm |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Laird C5-9134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.