Laird CA100-NFB-RSMAM-12 technical specifications.
| Connector Type A | SMA, Plug |
| Gender | Female to Female |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Laird CA100-NFB-RSMAM-12 to view detailed technical specifications.
No datasheet is available for this part.