Laird CA100-NM-MMCX-12 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug, MMCX |
| Features | Shielded |
| Gender | Male to Male |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Laird CA100-NM-MMCX-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
