Laird CA100-SMAM-SMAM-12 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Gender | Male to Male |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Series | CA178 |
| RoHS | Compliant |
Download the complete datasheet for Laird CA100-SMAM-SMAM-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.