Laird CA178-NFB-UFL-8 technical specifications.
| Connector Type A | Plug |
| Gender | Female to Female |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | CA178 |
| RoHS | Compliant |
Download the complete datasheet for Laird CA178-NFB-UFL-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.