Laird CA400-NM-NM-48 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Max Frequency | 6GHz |
| RoHS Compliant | Yes |
| Series | CA178 |
| RoHS | Compliant |
Download the complete datasheet for Laird CA400-NM-NM-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.