Laird CAF93512 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.079inch |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| VSWR | 3 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF93512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.