Laird CAF94116(IB2450-RT12) technical specifications.
| Mount | Adhesive |
| Number of Bands | 1 |
| Packaging | Bulk |
| VSWR | 1.8 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF94116(IB2450-RT12) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.