Laird CAF94121(ICSM-RT36) technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | TNC, Male Pin |
| Connector Type B | SMA, Plug |
| Gender | Male to Male |
| RoHS | Unconfirmed |
Download the complete datasheet for Laird CAF94121(ICSM-RT36) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.