Laird CAF94130(IO1900-NF12) technical specifications.
| Frequency | 1.99GHz |
| Height | 1.06inch |
| Max Power Dissipation | 50W |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Sphere™ |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF94130(IO1900-NF12) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.