Laird CAF94135(IF8519-SF00) technical specifications.
| Package/Case | SMA |
| Frequency | 850MHz |
| Height | 0.1inch |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF94135(IF8519-SF00) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.