Laird CAF94136(IOD2450-RT36) technical specifications.
| Max Power Dissipation | 50W |
| Mount | Adhesive |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | Sphere™ |
| Termination | TNC |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF94136(IOD2450-RT36) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.