Laird CAF94358(IF2100-SF00) technical specifications.
| Package/Case | SMA |
| Frequency | 2.17GHz |
| Height | 0.59inch |
| Max Power Dissipation | 50W |
| Mount | Surface Mount, Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Microsphere™ |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF94358(IF2100-SF00) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.