Laird CAF94362(IFMULT-SF00) technical specifications.
| Package/Case | SMA |
| Height | 0.098inch |
| Max Power Dissipation | 50W |
| Mount | Adhesive, Chassis Mount |
| Number of Bands | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF94362(IFMULT-SF00) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.