Laird CAF94377(WID2452-SM) technical specifications.
| Mount | Surface Mount |
| Number of Bands | 2 |
| Packaging | Bulk |
| Series | D-Puck |
| Termination | SMA |
| VSWR | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF94377(WID2452-SM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.