Laird CAF94504 technical specifications.
| Height | 0.65inch |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Series | NanoBlade |
| Termination | MMCX |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF94504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.