
Surface mount, 3-band antenna designed for general RF and wireless applications. Features a low VSWR of 2, ensuring efficient signal transmission and reception. This NanoBlade series antenna is supplied in bulk packaging.
Laird CAF94505 technical specifications.
| Mount | Surface Mount |
| Number of Bands | 3 |
| Packaging | Bulk |
| Series | NanoBlade |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF94505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
