Laird CAF94513(IG2450-SM36) technical specifications.
| Mount | Surface Mount |
| Number of Bands | 1 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF94513(IG2450-SM36) to view detailed technical specifications.
No datasheet is available for this part.