Laird CAF94585(IDD5250-RS36) technical specifications.
| Package/Case | SMA |
| Frequency | 6GHz |
| Height | 1.06inch |
| Mount | Wall |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF94585(IDD5250-RS36) to view detailed technical specifications.
No datasheet is available for this part.