Laird CAF94601(ID2450-RT120) technical specifications.
| Package/Case | 120 |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | Whisper™ |
| Termination | TNC |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF94601(ID2450-RT120) to view detailed technical specifications.
No datasheet is available for this part.