Laird CAF94696(IO2450-SM12) technical specifications.
| Package/Case | SMA |
| Number of Bands | 1 |
| Series | Sphere™ |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF94696(IO2450-SM12) to view detailed technical specifications.
No datasheet is available for this part.