Laird CAF94723(IB2450-RS36) technical specifications.
| Package/Case | SMA |
| Mount | Adhesive |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | Terrace™ |
| Termination | SMA |
| VSWR | 1.8 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF94723(IB2450-RS36) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.