Laird CAF94871(IDD2450-RS36) technical specifications.
| Package/Case | SMA |
| Frequency | 2.5GHz |
| Height | 0.98inch |
| Mount | Wall |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF94871(IDD2450-RS36) to view detailed technical specifications.
No datasheet is available for this part.