Laird CAF95978(ID850-SF00) technical specifications.
| Package/Case | SMA |
| Frequency | 896MHz |
| Height | 2.205inch |
| Max Power Dissipation | 50W |
| Mount | Wall, Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Whisper |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF95978(ID850-SF00) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.