Laird CAF95984(IO850-SM36) technical specifications.
| Package/Case | SMA |
| Frequency | 850MHz |
| Height | 2inch |
| Max Power Dissipation | 50W |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Sphere™ |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF95984(IO850-SM36) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.