Laird CAF95996(ID1900-SM36) technical specifications.
| Package/Case | SMA |
| Frequency | 1.99GHz |
| Height | 1.417inch |
| Max Power Dissipation | 50W |
| Mount | Wall, Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Whisper |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF95996(ID1900-SM36) to view detailed technical specifications.
No datasheet is available for this part.