Laird CAFf94504 technical specifications.
| Type | Wireless |
| Minimum Frequency | 2400|4900MHz |
| Maximum Frequency | 2500|6000MHz |
| Typical Antenna Gain | 2dB|3.9dB|4dB |
| Maximum VSWR | 2 |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird CAFf94504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.