Laird CB40S technical specifications.
| Frequency | 40MHz |
| Gain | 0dB |
| Height | 49inch |
| Mount | Base |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird CB40S to view detailed technical specifications.
No datasheet is available for this part.