Laird CBNRABNF technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polyoxymethylene |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Laird CBNRABNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.