Laird CL024-100 technical specifications.
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 18V |
| Output Power | 250mW |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Laird CL024-100 to view detailed technical specifications.
No datasheet is available for this part.